
C1206C151KGRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C151KGRACTUTR-ND - Tape & Reel (TR) 399-C1206C151KGRACTUCT-ND - Cut Tape (CT) 399-C1206C151KGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C151KGRACTU |
Description | CAP CER 150PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C151KGRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,60400 € | 6,04 € |
| 50 | 0,47200 € | 23,60 € |
| 100 | 0,43100 € | 43,10 € |
| 500 | 0,36194 € | 180,97 € |
| 1.000 | 0,34057 € | 340,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32299 € | 645,98 € |
| 4.000 | 0,30852 € | 1.234,08 € |
| 6.000 | 0,30127 € | 1.807,62 € |
| 10.000 | 0,29323 € | 2.932,30 € |
| 14.000 | 0,28853 € | 4.039,42 € |
| 20.000 | 0,28401 € | 5.680,20 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

