
C1206C151JDGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C151JDGACTUTR-ND - Tape & Reel (TR) 399-C1206C151JDGACTUCT-ND - Cut Tape (CT) 399-C1206C151JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C151JDGACTU |
Description | CAP CER 150PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C151JDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,59200 € | 5,92 € |
| 50 | 0,46180 € | 23,09 € |
| 100 | 0,42160 € | 42,16 € |
| 500 | 0,35366 € | 176,83 € |
| 1.000 | 0,33266 € | 332,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31049 € | 776,23 € |
| 5.000 | 0,29712 € | 1.485,60 € |
| 7.500 | 0,29042 € | 2.178,15 € |
| 12.500 | 0,28300 € | 3.537,50 € |
| 17.500 | 0,27866 € | 4.876,55 € |
| 25.000 | 0,27448 € | 6.862,00 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

