15 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C150K5GACTU

DigiKey Part Number
399-C1206C150K5GACTUTR-ND - Tape & Reel (TR)
399-C1206C150K5GACTUCT-ND - Cut Tape (CT)
399-C1206C150K5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C150K5GACTU
Description
CAP CER 15PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C150K5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.783
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 $0,35 $
100,20600 $2,06 $
500,15080 $7,54 $
1000,13390 $13,39 $
5000,10540 $52,70 $
1.0000,09661 $96,61 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08344 $333,76 $
8.0000,07855 $628,40 $
12.0000,07610 $913,20 $
20.0000,07339 $1.467,80 $
28.0000,07180 $2.010,40 $
40.0000,07028 $2.811,20 $
Manufacturers Standard Package
Unit Price without VAT:0,35000 $
Unit Price with VAT:0,41650 $