
C1206C125K8RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C125K8RACTUTR-ND - Tape & Reel (TR) 399-C1206C125K8RACTUCT-ND - Cut Tape (CT) 399-C1206C125K8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C125K8RACTU |
Description | CAP CER 1.2UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C125K8RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C125K3RACTU | KEMET | 2.247 | 399-C1206C125K3RACTUCT-ND | 0,81000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,50100 € | 5,01 € |
| 50 | 0,38720 € | 19,36 € |
| 100 | 0,35230 € | 35,23 € |
| 500 | 0,29324 € | 146,62 € |
| 1.000 | 0,27500 € | 275,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25574 € | 639,35 € |
| 5.000 | 0,24413 € | 1.220,65 € |
| 7.500 | 0,23832 € | 1.787,40 € |
| 12.500 | 0,23187 € | 2.898,38 € |
| 17.500 | 0,22810 € | 3.991,75 € |
| 25.000 | 0,22448 € | 5.612,00 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

