
C1206C125K3RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C125K3RACTUTR-ND - Tape & Reel (TR) 399-C1206C125K3RACTUCT-ND - Cut Tape (CT) 399-C1206C125K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C125K3RACTU |
Description | CAP CER 1.2UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C125K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51200 € | 5,12 € |
| 50 | 0,39700 € | 19,85 € |
| 100 | 0,36130 € | 36,13 € |
| 500 | 0,30112 € | 150,56 € |
| 1.000 | 0,28252 € | 282,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26722 € | 534,44 € |
| 4.000 | 0,25461 € | 1.018,44 € |
| 6.000 | 0,24830 € | 1.489,80 € |
| 10.000 | 0,24130 € | 2.413,00 € |
| 14.000 | 0,23721 € | 3.320,94 € |
| 20.000 | 0,23327 € | 4.665,40 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

