


C1206C124J3JACTU | |
|---|---|
DigiKey Part Number | 399-C1206C124J3JACTUTR-ND - Tape & Reel (TR) 399-C1206C124J3JACTUCT-ND - Cut Tape (CT) 399-C1206C124J3JACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C124J3JACTU |
Description | CAP CER 0.12UF 25V U2J 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±5% 25V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C124J3JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C124F3JACTU | KEMET | 2.786 | 399-16902-1-ND | 3,51000 € | Upgrade |
| C1206C124F5JACTU | KEMET | 1.765 | 399-16903-1-ND | 4,60000 € | Upgrade |
| C1206C124J5JACTU | KEMET | 3.089 | 399-C1206C124J5JACTUCT-ND | 1,33000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,70500 € | 7,05 € |
| 50 | 0,55520 € | 27,76 € |
| 100 | 0,50880 € | 50,88 € |
| 500 | 0,43072 € | 215,36 € |
| 1.000 | 0,40657 € | 406,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,38105 € | 952,62 € |
| 5.000 | 0,36567 € | 1.828,35 € |
| 7.500 | 0,35796 € | 2.684,70 € |
| 12.500 | 0,34942 € | 4.367,75 € |
| 17.500 | 0,34442 € | 6.027,35 € |
| 25.000 | 0,33961 € | 8.490,25 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

