Upgrade
Upgrade
Upgrade



C1206C124G3JACTU | |
|---|---|
DigiKey Part Number | 399-C1206C124G3JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C124G3JACTU |
Description | CAP CER 0.12UF 25V U2J 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±2% 25V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C124G3JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C124F3JACTU | KEMET | 2.776 | 399-16902-1-ND | 3,51000 € | Upgrade |
| C1206C124F5JACTU | KEMET | 1.765 | 399-16903-1-ND | 4,60000 € | Upgrade |
| C1206C124G5JACTU | KEMET | 0 | 399-C1206C124G5JACTUTR-ND | 0,51954 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39546 € | 988,65 € |
| Unit Price without VAT: | 0,39546 € |
|---|---|
| Unit Price with VAT: | 0,47060 € |


