Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent



C1206C123J8JACTU | |
|---|---|
DigiKey Part Number | 399-C1206C123J8JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C123J8JACTU |
Description | CAP CER 0.012UF 10V U2J 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 10V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C123J8JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C123F3JACTU | KEMET | 0 | 399-C1206C123F3JACTUTR-ND | 0,72579 € | Upgrade |
| C1206C123F4JACTU | KEMET | 0 | 399-C1206C123F4JACTUTR-ND | 0,72537 € | Upgrade |
| C1206C123F5JACTU | KEMET | 0 | 399-C1206C123F5JACTUTR-ND | 0,72663 € | Upgrade |
| C1206C123F8JACTU | KEMET | 0 | 399-C1206C123F8JACTUTR-ND | 0,72494 € | Upgrade |
| C1206C123G3JACTU | KEMET | 0 | 399-C1206C123G3JACTUTR-ND | 0,23017 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16677 € | 667,08 € |
| Unit Price without VAT: | 0,16677 € |
|---|---|
| Unit Price with VAT: | 0,19846 € |


