
C1206C122KFRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C122KFRACTUTR-ND - Tape & Reel (TR) 399-C1206C122KFRACTUCT-ND - Cut Tape (CT) 399-C1206C122KFRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C122KFRACTU |
Description | CAP CER 1200PF 1.5KV X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C122KFRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,57800 € | 5,78 € |
| 50 | 0,45020 € | 22,51 € |
| 100 | 0,41100 € | 41,10 € |
| 500 | 0,34462 € | 172,31 € |
| 1.000 | 0,32408 € | 324,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30717 € | 614,34 € |
| 4.000 | 0,29325 € | 1.173,00 € |
| 6.000 | 0,28628 € | 1.717,68 € |
| 10.000 | 0,27855 € | 2.785,50 € |
| 14.000 | 0,27403 € | 3.836,42 € |
| 20.000 | 0,26969 € | 5.393,80 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

