
C1206C109C3HACTU | |
|---|---|
DigiKey Part Number | 399-C1206C109C3HACTUTR-ND - Tape & Reel (TR) 399-C1206C109C3HACTUCT-ND - Cut Tape (CT) 399-C1206C109C3HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C109C3HACTU |
Description | CAP CER 1PF 25V X8R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 25V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C109C3HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08300 € | 0,83 € |
| 50 | 0,05900 € | 2,95 € |
| 100 | 0,05150 € | 5,15 € |
| 500 | 0,03890 € | 19,45 € |
| 1.000 | 0,03501 € | 35,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02920 € | 116,80 € |
| 8.000 | 0,02704 € | 216,32 € |
| 12.000 | 0,02596 € | 311,52 € |
| 20.000 | 0,02476 € | 495,20 € |
| 28.000 | 0,02407 € | 673,96 € |
| 40.000 | 0,02339 € | 935,60 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

