
C1206C106M8PACTU | |
|---|---|
DigiKey Part Number | 399-C1206C106M8PACTUTR-ND - Tape & Reel (TR) 399-C1206C106M8PACTUCT-ND - Cut Tape (CT) 399-C1206C106M8PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C106M8PACTU |
Description | CAP CER 10UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C106M8PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16000 € | 1,60 € |
| 50 | 0,11620 € | 5,81 € |
| 100 | 0,10290 € | 10,29 € |
| 500 | 0,08064 € | 40,32 € |
| 1.000 | 0,07375 € | 73,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06485 € | 129,70 € |
| 4.000 | 0,06042 € | 241,68 € |
| 6.000 | 0,05820 € | 349,20 € |
| 10.000 | 0,05574 € | 557,40 € |
| 14.000 | 0,05430 € | 760,20 € |
| 20.000 | 0,05292 € | 1.058,40 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

