C1206C106M4PAC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 17.010
Unit Price: 0,72000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 5.400
Unit Price: 0,51000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,13475 €
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 181.334
Unit Price: 0,21000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7.942
Unit Price: 0,40000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 3.469
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,03294 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 6.093
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,25890 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,06004 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1.982
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,06004 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,06004 €
Datasheet
1206 (3216 Metric) 1,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C106M4PAC7210

DigiKey Part Number
C1206C106M4PAC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C106M4PAC7210
Description
CAP CER 10UF 16V X5R 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C106M4PAC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,26075 €2.086,00 €
Manufacturers Standard Package
Unit Price without VAT:0,26075 €
Unit Price with VAT:0,31029 €