
C1206C106K9PACTU | |
|---|---|
DigiKey Part Number | 399-C1206C106K9PACTUTR-ND - Tape & Reel (TR) 399-C1206C106K9PACTUCT-ND - Cut Tape (CT) 399-C1206C106K9PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C106K9PACTU |
Description | CAP CER 10UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C106K9PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29400 € | 2,94 € |
| 50 | 0,22140 € | 11,07 € |
| 100 | 0,19880 € | 19,88 € |
| 500 | 0,16102 € | 80,51 € |
| 1.000 | 0,14935 € | 149,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13975 € | 279,50 € |
| 4.000 | 0,13184 € | 527,36 € |
| 6.000 | 0,12788 € | 767,28 € |
| 10.000 | 0,12350 € | 1.235,00 € |
| 14.000 | 0,12093 € | 1.693,02 € |
| 20.000 | 0,11846 € | 2.369,20 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

