
C1206C106K8PACTU | |
|---|---|
DigiKey Part Number | 399-C1206C106K8PACTUTR-ND - Tape & Reel (TR) 399-C1206C106K8PACTUCT-ND - Cut Tape (CT) 399-C1206C106K8PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C106K8PACTU |
Description | CAP CER 10UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C106K8PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37700 € | 3,77 € |
| 50 | 0,28720 € | 14,36 € |
| 100 | 0,25960 € | 25,96 € |
| 500 | 0,21300 € | 106,50 € |
| 1.000 | 0,19860 € | 198,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18676 € | 373,52 € |
| 4.000 | 0,17701 € | 708,04 € |
| 6.000 | 0,17213 € | 1.032,78 € |
| 10.000 | 0,16671 € | 1.667,10 € |
| 14.000 | 0,16355 € | 2.289,70 € |
| 20.000 | 0,16051 € | 3.210,20 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

