
C1206C106K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-15728-2-ND - Tape & Reel (TR) 399-15728-1-ND - Cut Tape (CT) 399-15728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C106K3RACAUTO |
Description | CAP CER 10UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C106K3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,69500 € | 6,95 € |
| 50 | 0,57260 € | 28,63 € |
| 100 | 0,52560 € | 52,56 € |
| 500 | 0,44622 € | 223,11 € |
| 1.000 | 0,42164 € | 421,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40142 € | 802,84 € |
| 4.000 | 0,38526 € | 1.541,04 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

