
C1206C105M5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C105M5RACTUTR-ND - Tape & Reel (TR) 399-C1206C105M5RACTUCT-ND - Cut Tape (CT) 399-C1206C105M5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C105M5RACTU |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C105M5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15000 € | 1,50 € |
| 50 | 0,10880 € | 5,44 € |
| 100 | 0,09630 € | 9,63 € |
| 500 | 0,07516 € | 37,58 € |
| 1.000 | 0,06865 € | 68,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06329 € | 126,58 € |
| 4.000 | 0,05888 € | 235,52 € |
| 6.000 | 0,05668 € | 340,08 € |
| 10.000 | 0,05423 € | 542,30 € |
| 14.000 | 0,05280 € | 739,20 € |
| 20.000 | 0,05143 € | 1.028,60 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

