
C1206C105K4RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C105K4RACTUTR-ND - Tape & Reel (TR) 399-C1206C105K4RACTUCT-ND - Cut Tape (CT) 399-C1206C105K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C105K4RACTU |
Description | CAP CER 1UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C105K4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11800 € | 1,18 € |
| 50 | 0,08480 € | 4,24 € |
| 100 | 0,07450 € | 7,45 € |
| 500 | 0,05742 € | 28,71 € |
| 1.000 | 0,05214 € | 52,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04658 € | 116,45 € |
| 5.000 | 0,04323 € | 216,15 € |
| 7.500 | 0,04155 € | 311,62 € |
| 12.500 | 0,03969 € | 496,13 € |
| 17.500 | 0,03861 € | 675,67 € |
| 25.000 | 0,03756 € | 939,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

