
C1206C105K4PACTU | |
|---|---|
DigiKey Part Number | 399-C1206C105K4PACTUTR-ND - Tape & Reel (TR) 399-C1206C105K4PACTUCT-ND - Cut Tape (CT) 399-C1206C105K4PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C105K4PACTU |
Description | CAP CER 1UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C105K4PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27700 € | 2,77 € |
| 50 | 0,20760 € | 10,38 € |
| 100 | 0,18630 € | 18,63 € |
| 500 | 0,15036 € | 75,18 € |
| 1.000 | 0,13927 € | 139,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12758 € | 318,95 € |
| 5.000 | 0,12053 € | 602,65 € |
| 7.500 | 0,11700 € | 877,50 € |
| 12.500 | 0,11308 € | 1.413,50 € |
| 17.500 | 0,11080 € | 1.939,00 € |
| 25.000 | 0,10860 € | 2.715,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

