
C1206C105K3NACTU | |
|---|---|
DigiKey Part Number | 399-C1206C105K3NACTUTR-ND - Tape & Reel (TR) 399-C1206C105K3NACTUCT-ND - Cut Tape (CT) 399-C1206C105K3NACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C105K3NACTU |
Description | CAP CER 1UF 25V X8L 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X8L 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C105K3NACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,66000 € | 6,60 € |
| 50 | 0,51720 € | 25,86 € |
| 100 | 0,47350 € | 47,35 € |
| 500 | 0,39954 € | 199,77 € |
| 1.000 | 0,37666 € | 376,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35250 € | 881,25 € |
| 5.000 | 0,33793 € | 1.689,65 € |
| 7.500 | 0,33064 € | 2.479,80 € |
| 12.500 | 0,32255 € | 4.031,88 € |
| 17.500 | 0,31782 € | 5.561,85 € |
| 25.000 | 0,31327 € | 7.831,75 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

