
C1206C104Z5VACTU | |
|---|---|
DigiKey Part Number | 399-C1206C104Z5VACTUTR-ND - Tape & Reel (TR) 399-C1206C104Z5VACTUCT-ND - Cut Tape (CT) 399-C1206C104Z5VACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104Z5VACTU |
Description | CAP CER 0.1UF 50V Y5V 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104Z5VACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance -20%, +80% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06900 € | 0,69 € |
| 50 | 0,04800 € | 2,40 € |
| 100 | 0,04160 € | 4,16 € |
| 500 | 0,03108 € | 15,54 € |
| 1.000 | 0,02784 € | 27,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02300 € | 92,00 € |
| 8.000 | 0,02121 € | 169,68 € |
| 12.000 | 0,02031 € | 243,72 € |
| 20.000 | 0,01931 € | 386,20 € |
| 28.000 | 0,01873 € | 524,44 € |
| 40.000 | 0,01817 € | 726,80 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

