


C1206C104MMREC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C104MMREC7210TR-ND - Tape & Reel (TR) 399-C1206C104MMREC7210CT-ND - Cut Tape (CT) 399-C1206C104MMREC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104MMREC7210 |
Description | CAP CER 1206 0.1UF 63V X7R 20% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 63V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104MMREC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11200 € | 1,12 € |
| 50 | 0,08020 € | 4,01 € |
| 100 | 0,07050 € | 7,05 € |
| 500 | 0,05418 € | 27,09 € |
| 1.000 | 0,04912 € | 49,12 € |
| 2.500 | 0,04381 € | 109,53 € |
| 5.000 | 0,04061 € | 203,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03798 € | 379,80 € |
| 20.000 | 0,03581 € | 716,20 € |
| 30.000 | 0,03473 € | 1.041,90 € |
| 50.000 | 0,03352 € | 1.676,00 € |
| 70.000 | 0,03282 € | 2.297,40 € |
| 100.000 | 0,03215 € | 3.215,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

