Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206C104M1REC | |
|---|---|
DigiKey Part Number | C1206C104M1REC-ND |
Manufacturer | |
Manufacturer Product Number | C1206C104M1REC |
Description | CAP CER 1206 0.1UF 100V X7R |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104M1REC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C104M1REC7210 | KEMET | 0 | C1206C104M1REC7210-ND | 0,02552 € | Parametric Equivalent |
| C1206C104M1RECAUTO | KEMET | 2.075 | 399-C1206C104M1RECAUTOCT-ND | 0,22000 € | Parametric Equivalent |
| C1206C104M1RECAUTO7210 | KEMET | 0 | C1206C104M1RECAUTO7210-ND | 0,03197 € | Parametric Equivalent |
| C1206C104M1RECTU | KEMET | 0 | 399-C1206C104M1RECTUTR-ND | 0,02633 € | Parametric Equivalent |
| CC1206MKX7R0BB104 | YAGEO | 548 | 311-4499-1-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04372 € | 218,60 € |
| Unit Price without VAT: | 0,04372 € |
|---|---|
| Unit Price with VAT: | 0,05203 € |





