
C1206C104M1RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C104M1RACTUTR-ND - Tape & Reel (TR) 399-C1206C104M1RACTUCT-ND - Cut Tape (CT) 399-C1206C104M1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104M1RACTU |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104M1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24100 € | 2,41 € |
| 50 | 0,17880 € | 8,94 € |
| 100 | 0,15990 € | 15,99 € |
| 500 | 0,12808 € | 64,04 € |
| 1.000 | 0,11826 € | 118,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10354 € | 414,16 € |
| 8.000 | 0,09807 € | 784,56 € |
| 12.000 | 0,09534 € | 1.144,08 € |
| 20.000 | 0,09230 € | 1.846,00 € |
| 28.000 | 0,09052 € | 2.534,56 € |
| 40.000 | 0,08882 € | 3.552,80 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

