


C1206C104KARECTU | |
|---|---|
DigiKey Part Number | 399-C1206C104KARECTUTR-ND - Tape & Reel (TR) 399-C1206C104KARECTUCT-ND - Cut Tape (CT) 399-C1206C104KARECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104KARECTU |
Description | CAP CER 1206 0.1UF 250V X7R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104KARECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12300 € | 1,23 € |
| 50 | 0,08860 € | 4,43 € |
| 100 | 0,07800 € | 7,80 € |
| 500 | 0,06016 € | 30,08 € |
| 1.000 | 0,05466 € | 54,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04887 € | 122,17 € |
| 5.000 | 0,04538 € | 226,90 € |
| 7.500 | 0,04364 € | 327,30 € |
| 12.500 | 0,04171 € | 521,38 € |
| 17.500 | 0,04058 € | 710,15 € |
| 25.000 | 0,03949 € | 987,25 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

