1206 (3216 Metric) 1,40mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C104K2RALTU

DigiKey Part Number
399-C1206C104K2RALTUTR-ND - Tape & Reel (TR)
399-C1206C104K2RALTUCT-ND - Cut Tape (CT)
399-C1206C104K2RALTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C104K2RALTU
Description
CAP CER 0.1UF 200V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C104K2RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 975
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,28800 €2,88 €
500,21720 €10,86 €
1000,19530 €19,53 €
5000,15834 €79,17 €
1.0000,15413 €154,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,14358 €358,95 €
5.0000,12715 €635,75 €
7.5000,12351 €926,32 €
12.5000,11982 €1.497,75 €
17.5000,11759 €2.057,82 €
25.0000,11532 €2.883,00 €
30.0000,11425 €3.427,50 €
60.0000,11145 €6.687,00 €
62.5000,11044 €6.902,50 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €