Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206C104JMREC7210 | |
|---|---|
DigiKey Part Number | C1206C104JMREC7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C104JMREC7210 |
Description | CAP CER 1206 0.1UF 63V X7R 5% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 63V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104JMREC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C104JMREC | KEMET | 0 | C1206C104JMREC-ND | 0,05051 € | Parametric Equivalent |
| C1206C104JMRECAUTO | KEMET | 0 | C1206C104JMRECAUTO-ND | 0,04213 € | Parametric Equivalent |
| C1206C104JMRECAUTO7210 | KEMET | 0 | 399-C1206C104JMRECAUTO7210CT-ND | 0,26000 € | Parametric Equivalent |
| C1206C104JMRECTU | KEMET | 0 | 399-C1206C104JMRECTUTR-ND | 0,03542 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03458 € | 345,80 € |
| Unit Price without VAT: | 0,03458 € |
|---|---|
| Unit Price with VAT: | 0,04115 € |


