


C1206C104F5JACTU | |
|---|---|
DigiKey Part Number | 399-C1206C104F5JACTUTR-ND - Tape & Reel (TR) 399-C1206C104F5JACTUCT-ND - Cut Tape (CT) 399-C1206C104F5JACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104F5JACTU |
Description | CAP CER 0.1UF 50V U2J 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±1% 50V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104F5JACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,49900 € | 14,99 € |
| 50 | 1,22540 € | 61,27 € |
| 100 | 1,14080 € | 114,08 € |
| 500 | 0,99772 € | 498,86 € |
| 1.000 | 0,95342 € | 953,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,90663 € | 2.266,58 € |
| 5.000 | 0,87841 € | 4.392,05 € |
| 7.500 | 0,86427 € | 6.482,02 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

