0.1 µF ±1% 50V Ceramic Capacitor U2J 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C104F5JACT500

DigiKey Part Number
399-C1206C104F5JACT500TR-ND - Tape & Reel (TR)
399-C1206C104F5JACT500CT-ND - Cut Tape (CT)
399-C1206C104F5JACT500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C104F5JACT500
Description
CAP CER 0.1UF 50V U2J 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±1% 50V Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C104F5JACT500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 395
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,20000 €2,20 €
101,50800 €15,08 €
501,23300 €61,65 €
1001,14800 €114,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,00426 €502,13 €
1.0000,95976 €959,76 €
1.5000,93746 €1.406,19 €
2.5000,91275 €2.281,88 €
3.5000,89830 €3.144,05 €
5.0000,88440 €4.422,00 €
Manufacturers Standard Package
Unit Price without VAT:2,20000 €
Unit Price with VAT:2,61800 €