
C1206C104F3GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C104F3GACTUTR-ND - Tape & Reel (TR) 399-C1206C104F3GACTUCT-ND - Cut Tape (CT) 399-C1206C104F3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104F3GACTU |
Description | CAP CER 0.1UF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±1% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104F3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,80000 € | 5,80 € |
| 10 | 4,27800 € | 42,78 € |
| 50 | 3,67000 € | 183,50 € |
| 100 | 3,48180 € | 348,18 € |
| 500 | 3,18624 € | 1.593,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,98285 € | 5.965,70 € |
| Unit Price without VAT: | 5,80000 € |
|---|---|
| Unit Price with VAT: | 6,90200 € |

