
C1206C104F3GACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C104F3GACAUTOTR-ND - Tape & Reel (TR) 399-C1206C104F3GACAUTOCT-ND - Cut Tape (CT) 399-C1206C104F3GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104F3GACAUTO |
Description | CAP CER 0.1UF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±1% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104F3GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±1% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,86000 € | 5,86 € |
| 10 | 4,32000 € | 43,20 € |
| 50 | 3,70620 € | 185,31 € |
| 100 | 3,51620 € | 351,62 € |
| 500 | 3,21828 € | 1.609,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,01257 € | 6.025,14 € |
| Unit Price without VAT: | 5,86000 € |
|---|---|
| Unit Price with VAT: | 6,97340 € |

