
C1206C103M5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C103M5RACTUTR-ND - Tape & Reel (TR) 399-C1206C103M5RACTUCT-ND - Cut Tape (CT) 399-C1206C103M5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103M5RACTU |
Description | CAP CER 10000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103M5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07500 € | 0,75 € |
| 50 | 0,05260 € | 2,63 € |
| 100 | 0,04590 € | 4,59 € |
| 500 | 0,03448 € | 17,24 € |
| 1.000 | 0,03097 € | 30,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,02726 € | 68,15 € |
| 5.000 | 0,02503 € | 125,15 € |
| 7.500 | 0,02392 € | 179,40 € |
| 12.500 | 0,02268 € | 283,50 € |
| 17.500 | 0,02196 € | 384,30 € |
| 25.000 | 0,02126 € | 531,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

