
C1206C103M3RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C103M3RACTUTR-ND - Tape & Reel (TR) 399-C1206C103M3RACTUCT-ND - Cut Tape (CT) 399-C1206C103M3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103M3RACTU |
Description | CAP CER 10000PF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103M3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14500 € | 1,45 € |
| 50 | 0,10480 € | 5,24 € |
| 100 | 0,09260 € | 9,26 € |
| 500 | 0,07210 € | 36,05 € |
| 1.000 | 0,06577 € | 65,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,05910 € | 147,75 € |
| 5.000 | 0,05508 € | 275,40 € |
| 7.500 | 0,05307 € | 398,02 € |
| 12.500 | 0,05084 € | 635,50 € |
| 17.500 | 0,04954 € | 866,95 € |
| 25.000 | 0,04828 € | 1.207,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

