


C1206C103KARECAUTO | |
|---|---|
DigiKey Part Number | 399-17174-2-ND - Tape & Reel (TR) 399-17174-1-ND - Cut Tape (CT) 399-17174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103KARECAUTO |
Description | CAP CER 1206 10NF 250V X7R 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103KARECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11900 € | 1,19 € |
| 50 | 0,08540 € | 4,27 € |
| 100 | 0,07500 € | 7,50 € |
| 500 | 0,05778 € | 28,89 € |
| 1.000 | 0,05246 € | 52,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04449 € | 177,96 € |
| 8.000 | 0,04154 € | 332,32 € |
| 12.000 | 0,04006 € | 480,72 € |
| 20.000 | 0,03841 € | 768,20 € |
| 28.000 | 0,03746 € | 1.048,88 € |
| 40.000 | 0,03653 € | 1.461,20 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

