
C1206C103K5RALTU | |
---|---|
DigiKey Part Number | 399-C1206C103K5RALTUTR-ND - Tape & Reel (TR) 399-C1206C103K5RALTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1206C103K5RALTU |
Description | CAP CER 10000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103K5RALTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,15500 € | 1,55 € |
50 | 0,11300 € | 5,65 € |
100 | 0,10020 € | 10,02 € |
500 | 0,07848 € | 39,24 € |
1.000 | 0,07181 € | 71,81 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,06180 € | 247,20 € |
8.000 | 0,05808 € | 464,64 € |
12.000 | 0,05622 € | 674,64 € |
20.000 | 0,05415 € | 1.083,00 € |
28.000 | 0,05188 € | 1.452,64 € |
40.000 | 0,05172 € | 2.068,80 € |
48.000 | 0,05124 € | 2.459,52 € |
96.000 | 0,04939 € | 4.741,44 € |
100.000 | 0,04929 € | 4.929,00 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,32130 € |