
C1206C103K4RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C103K4RACTUTR-ND - Tape & Reel (TR) 399-C1206C103K4RACTUCT-ND - Cut Tape (CT) 399-C1206C103K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103K4RACTU |
Description | CAP CER 10000PF 16V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103K4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 $ | 0,31 $ |
| 10 | 0,18100 $ | 1,81 $ |
| 50 | 0,13180 $ | 6,59 $ |
| 100 | 0,11680 $ | 11,68 $ |
| 500 | 0,09128 $ | 45,64 $ |
| 1.000 | 0,08341 $ | 83,41 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,07512 $ | 187,80 $ |
| 5.000 | 0,07013 $ | 350,65 $ |
| 7.500 | 0,06763 $ | 507,22 $ |
| 12.500 | 0,06486 $ | 810,75 $ |
| 17.500 | 0,06325 $ | 1.106,88 $ |
| 25.000 | 0,06169 $ | 1.542,25 $ |
| Unit Price without VAT: | 0,31000 $ |
|---|---|
| Unit Price with VAT: | 0,36890 $ |

