


C1206C103K2RECTU | |
|---|---|
DigiKey Part Number | 399-C1206C103K2RECTUTR-ND - Tape & Reel (TR) 399-C1206C103K2RECTUCT-ND - Cut Tape (CT) 399-C1206C103K2RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103K2RECTU |
Description | CAP CER 1206 10NF 200V X7R 10% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103K2RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C103K2RACAUTO | KEMET | 17.219 | 399-7005-1-ND | 0,35000 € | Parametric Equivalent |
| C1206C103K2RACTM | KEMET | 12.774 | 399-17656-1-ND | 0,34000 € | Parametric Equivalent |
| C1206C103K2RACTU | KEMET | 29.319 | 399-C1206C103K2RACTUCT-ND | 0,33000 € | Parametric Equivalent |
| C1206S103K2RACTU | KEMET | 8.756 | 399-13209-1-ND | 0,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09300 € | 0,93 € |
| 50 | 0,06580 € | 3,29 € |
| 100 | 0,05760 € | 5,76 € |
| 500 | 0,04378 € | 21,89 € |
| 1.000 | 0,03952 € | 39,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03315 € | 132,60 € |
| 8.000 | 0,03078 € | 246,24 € |
| 12.000 | 0,02960 € | 355,20 € |
| 20.000 | 0,02828 € | 565,60 € |
| 28.000 | 0,02752 € | 770,56 € |
| 40.000 | 0,02678 € | 1.071,20 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

