
C1206C103JCRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C103JCRACTUTR-ND - Tape & Reel (TR) 399-C1206C103JCRACTUCT-ND - Cut Tape (CT) 399-C1206C103JCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103JCRACTU |
Description | CAP CER 10000PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103JCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,35200 € | 3,52 € |
| 50 | 0,28900 € | 14,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22737 € | 568,42 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

