C1206C103JARECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 36.015
Unit Price: 0,82000 $
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,05843 $
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03064 $
Datasheet

Parametric Equivalent


KEMET
In Stock: 42
Unit Price: 0,28000 $
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03822 $
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,30970 $
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,02344 $
Datasheet
10000 pF ±5% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±5% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C103JARECTU

DigiKey Part Number
399-C1206C103JARECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C103JARECTU
Description
CAP CER 1206 10NF 250V X7R 5%
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C103JARECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,03139 $251,12 $
Unit Price without VAT:0,03139 $
Unit Price with VAT:0,03735 $