
C1206C103JAGECTU | |
|---|---|
DigiKey Part Number | 399-C1206C103JAGECTUTR-ND - Tape & Reel (TR) 399-C1206C103JAGECTUCT-ND - Cut Tape (CT) 399-C1206C103JAGECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103JAGECTU |
Description | CAP CER 1206 10NF 250V C0G 5% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103JAGECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25500 € | 2,55 € |
| 50 | 0,19020 € | 9,51 € |
| 100 | 0,17040 € | 17,04 € |
| 500 | 0,13694 € | 68,47 € |
| 1.000 | 0,12660 € | 126,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11111 € | 444,44 € |
| 8.000 | 0,10536 € | 842,88 € |
| 12.000 | 0,10247 € | 1.229,64 € |
| 20.000 | 0,09928 € | 1.985,60 € |
| 28.000 | 0,09741 € | 2.727,48 € |
| 40.000 | 0,09562 € | 3.824,80 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

