
C1206C103J5HACAUTO | |
---|---|
DigiKey Part Number | 399-15900-2-ND - Tape & Reel (TR) 399-15900-1-ND - Cut Tape (CT) 399-15900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103J5HACAUTO |
Description | CAP CER 10000PF 50V X8R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103J5HACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,21000 € | 1,21 € |
10 | 0,75200 € | 7,52 € |
50 | 0,63020 € | 31,51 € |
100 | 0,57960 € | 57,96 € |
500 | 0,49426 € | 247,13 € |
1.000 | 0,46785 € | 467,85 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,41896 € | 1.675,84 € |
8.000 | 0,41133 € | 3.290,64 € |
12.000 | 0,40608 € | 4.872,96 € |
20.000 | 0,39789 € | 7.957,80 € |
Unit Price without VAT: | 1,21000 € |
---|---|
Unit Price with VAT: | 1,43990 € |