
C1206C103J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C103J5GACTUTR-ND - Tape & Reel (TR) 399-C1206C103J5GACTUCT-ND - Cut Tape (CT) 399-C1206C103J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103J5GACTU |
Description | CAP CER 10000PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,62500 € | 6,25 € |
| 50 | 0,48920 € | 24,46 € |
| 100 | 0,44720 € | 44,72 € |
| 500 | 0,37636 € | 188,18 € |
| 1.000 | 0,35447 € | 354,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33134 € | 828,35 € |
| 5.000 | 0,31740 € | 1.587,00 € |
| 7.500 | 0,31041 € | 2.328,08 € |
| 12.500 | 0,30267 € | 3.783,38 € |
| 17.500 | 0,29814 € | 5.217,45 € |
| 25.000 | 0,29378 € | 7.344,50 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

