
C1206C103J3RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C103J3RACTUTR-ND - Tape & Reel (TR) 399-C1206C103J3RACTUCT-ND - Cut Tape (CT) 399-C1206C103J3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103J3RACTU |
Description | CAP CER 10000PF 25V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103J3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,20800 € | 2,08 € |
| 50 | 0,15360 € | 7,68 € |
| 100 | 0,13690 € | 13,69 € |
| 500 | 0,10884 € | 54,42 € |
| 1.000 | 0,10016 € | 100,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09102 € | 227,55 € |
| 5.000 | 0,08551 € | 427,55 € |
| 7.500 | 0,08275 € | 620,62 € |
| 12.500 | 0,07969 € | 996,12 € |
| 17.500 | 0,07790 € | 1.363,25 € |
| 25.000 | 0,07618 € | 1.904,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

