
C1206C103J2RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C103J2RACTUTR-ND - Tape & Reel (TR) 399-C1206C103J2RACTUCT-ND - Cut Tape (CT) 399-C1206C103J2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103J2RACTU |
Description | CAP CER 10000PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103J2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27100 € | 2,71 € |
| 50 | 0,20260 € | 10,13 € |
| 100 | 0,18180 € | 18,18 € |
| 500 | 0,14642 € | 73,21 € |
| 1.000 | 0,13553 € | 135,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12402 € | 310,05 € |
| 5.000 | 0,11709 € | 585,45 € |
| 7.500 | 0,11362 € | 852,15 € |
| 12.500 | 0,10977 € | 1.372,12 € |
| 17.500 | 0,10753 € | 1.881,78 € |
| 25.000 | 0,10536 € | 2.634,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

