Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent



C1206C103G4JACTU | |
|---|---|
DigiKey Part Number | 399-C1206C103G4JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C103G4JACTU |
Description | CAP CER 10000PF 16V U2J 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±2% 16V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103G4JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C103F3JACTU | KEMET | 0 | 399-C1206C103F3JACTUTR-ND | 0,47143 € | Upgrade |
| C1206C103F4JACTU | KEMET | 0 | 399-C1206C103F4JACTUTR-ND | 0,61076 € | Upgrade |
| C1206C103F5JACTU | KEMET | 0 | 399-C1206C103F5JACTUTR-ND | 0,47230 € | Upgrade |
| C1206C103G3JACTU | KEMET | 0 | 399-C1206C103G3JACTUTR-ND | 0,15075 € | Upgrade |
| C1206C103G5JACTU | KEMET | 0 | 399-C1206C103G5JACTUTR-ND | 0,15099 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15051 € | 602,04 € |
| Unit Price without VAT: | 0,15051 € |
|---|---|
| Unit Price with VAT: | 0,17911 € |


