
C1206C103F5GECTU | |
|---|---|
DigiKey Part Number | 399-C1206C103F5GECTUTR-ND - Tape & Reel (TR) 399-C1206C103F5GECTUCT-ND - Cut Tape (CT) 399-C1206C103F5GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103F5GECTU |
Description | CAP CER 1206 10NF 50V C0G 1% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103F5GECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,20100 € | 12,01 € |
| 50 | 0,97160 € | 48,58 € |
| 100 | 0,90050 € | 90,05 € |
| 500 | 0,78040 € | 390,20 € |
| 1.000 | 0,74320 € | 743,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,68735 € | 2.749,40 € |
| 8.000 | 0,66657 € | 5.332,56 € |
| 12.000 | 0,65616 € | 7.873,92 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

