
C1206C103F5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C103F5GACTUTR-ND - Tape & Reel (TR) 399-C1206C103F5GACTUCT-ND - Cut Tape (CT) 399-C1206C103F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103F5GACTU |
Description | CAP CER 10000PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,26000 € | 4,26 € |
| 10 | 3,07100 € | 30,71 € |
| 50 | 2,59680 € | 129,84 € |
| 100 | 2,45020 € | 245,02 € |
| 500 | 2,20198 € | 1.100,99 € |
| 1.000 | 2,16182 € | 2.161,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,04386 € | 5.109,65 € |
| Unit Price without VAT: | 4,26000 € |
|---|---|
| Unit Price with VAT: | 5,06940 € |

