10000 pF ±1% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C103F3GACTU

DigiKey Part Number
399-C1206C103F3GACTUTR-ND - Tape & Reel (TR)
399-C1206C103F3GACTUCT-ND - Cut Tape (CT)
399-C1206C103F3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C103F3GACTU
Description
CAP CER 10000PF 25V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±1% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C103F3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.237
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,26000 €4,26 €
103,07100 €30,71 €
502,59680 €129,84 €
1002,45020 €245,02 €
5002,20198 €1.100,99 €
1.0002,16182 €2.161,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,04386 €5.109,65 €
Manufacturers Standard Package
Unit Price without VAT:4,26000 €
Unit Price with VAT:5,06940 €