
C1206C102M5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C102M5RACTUTR-ND - Tape & Reel (TR) 399-C1206C102M5RACTUCT-ND - Cut Tape (CT) 399-C1206C102M5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102M5RACTU |
Description | CAP CER 1000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102M5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08000 € | 0,80 € |
| 50 | 0,05600 € | 2,80 € |
| 100 | 0,04900 € | 4,90 € |
| 500 | 0,03686 € | 18,43 € |
| 1.000 | 0,03315 € | 33,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02759 € | 110,36 € |
| 8.000 | 0,02553 € | 204,24 € |
| 12.000 | 0,02450 € | 294,00 € |
| 20.000 | 0,02335 € | 467,00 € |
| 28.000 | 0,02269 € | 635,32 € |
| 40.000 | 0,02204 € | 881,60 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

