Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206C102KAREC | |
|---|---|
DigiKey Part Number | C1206C102KAREC-ND |
Manufacturer | |
Manufacturer Product Number | C1206C102KAREC |
Description | CAP CER 1206 1NF 250V X7R 10% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102KAREC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C102KARACAUTO | KEMET | 2.123 | 399-16675-1-ND | 0,42000 € | Parametric Equivalent |
| C1206C102KARACTU | KEMET | 3.402 | 399-C1206C102KARACTUCT-ND | 0,41000 € | Parametric Equivalent |
| C1206C102KARALTU | KEMET | 0 | 399-C1206C102KARALTUTR-ND | 0,09784 € | Parametric Equivalent |
| C1206C102KAREC7210 | KEMET | 4.376 | 399-C1206C102KAREC7210CT-ND | 0,18000 € | Parametric Equivalent |
| C1206C102KARECAUTO | KEMET | 3.950 | 399-17173-1-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04019 € | 160,76 € |
| Unit Price without VAT: | 0,04019 € |
|---|---|
| Unit Price with VAT: | 0,04783 € |





