
C1206C102K5RACTM | |
|---|---|
DigiKey Part Number | 399-C1206C102K5RACTMTR-ND - Tape & Reel (TR) 399-C1206C102K5RACTMCT-ND - Cut Tape (CT) 399-C1206C102K5RACTMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102K5RACTM |
Description | CAP CER 1000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102K5RACTM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 $ | 0,19 $ |
| 10 | 0,10700 $ | 1,07 $ |
| 50 | 0,07560 $ | 3,78 $ |
| 100 | 0,06610 $ | 6,61 $ |
| 500 | 0,05018 $ | 25,09 $ |
| 1.000 | 0,04527 $ | 45,27 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03792 $ | 151,68 $ |
| 8.000 | 0,03519 $ | 281,52 $ |
| 12.000 | 0,03383 $ | 405,96 $ |
| 20.000 | 0,03232 $ | 646,40 $ |
| 28.000 | 0,03143 $ | 880,04 $ |
| 40.000 | 0,03059 $ | 1.223,60 $ |
| Unit Price without VAT: | 0,19000 $ |
|---|---|
| Unit Price with VAT: | 0,22610 $ |

